
The Toshiba TLP747JF(SANKEN,F) is a triac SCR output device with a minimum isolation voltage of 4000V and a repetitive peak off-state voltage of 600V. It has a maximum continuous output current of 150mA and a minimum trigger current of 15mA. The device is packaged in a plastic dual in line package (PDIP) with a 6-pin count and is mounted through a hole. It operates in an AC output type and does not have a zero-crossing circuit.
Toshiba TLP747JF(SANKEN,F) technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | PDIP |
| Package Description | Plastic Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 7.12 |
| Package Width (mm) | 6.4 |
| Package Height (mm) | 3.65 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Output Device | SCR |
| Number of Channels per Chip | 1 |
| Zero-Crossing Circuit | No |
| Minimum Isolation Voltage | 4000Vrms |
| Output Type | AC |
| Repetitive Peak Off-State Voltage | 600(Min)V |
| Minimum Trigger Current | 15(Max)mA |
| Maximum Continuous Output Current | 150mA |
| Cage Code | S0562 |
| EU RoHS | Yes |
| HTS Code | 8541408000 |
| Schedule B | 8541408000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Toshiba TLP747JF(SANKEN,F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.