
General purpose optocoupler featuring a single channel SCR output. This through-hole component offers 4kV isolation voltage and operates with a nominal input voltage of 1.15V, requiring a maximum forward current of 50mA. The output stage supports a maximum output current of 150mA with a hold current of 1mA. Designed for a wide operating temperature range of -25°C to 85°C, it is RoHS compliant and includes VDE, UR, BSI, and SEMKO approvals.
Toshiba TLP748J(D4,F) technical specifications.
| Approvals | VDE, UR, BSI, SEMKO |
| Package/Case | DIP |
| Forward Current | 50mA |
| Hold Current | 1mA |
| Isolation Voltage | 4kV |
| Max Input Voltage | 1.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 150mA |
| Mount | Through Hole |
| Nominal Input Voltage | 1.15V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 100mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5V |
| RMS Current (Irms) | 150mA |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 15us |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TLP748J(D4,F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.