Toshiba TLP759(LF1,J,F) technical specifications.
| Package/Case | SMD/SMT |
| Current Transfer Ratio | 40% |
| Forward Current | 25mA |
| Input Type | DC |
| Max Collector Current | 8mA |
| Max Input Current | 25mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Power Dissipation | 100mW |
| Reverse Breakdown Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TLP759(LF1,J,F) to view detailed technical specifications.
No datasheet is available for this part.