Toshiba TLP759F technical specifications.
| Package/Case | PDIP |
| Current Transfer Ratio | 40% |
| Forward Current | 25mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Power Dissipation | 100mW |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TLP759F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.