
General purpose photo transistor optocoupler featuring a 5kV isolation voltage and 1 channel. This component offers an 80V collector-emitter voltage and a maximum collector current of 50mA. It operates with a 10mA forward current and a 60mA maximum input current, delivering a 300% current transfer ratio. The device is housed in a PDIP package for through-hole mounting and has a maximum power dissipation of 250mW.
Toshiba TLP781(D4-GR,F) technical specifications.
| Package/Case | PDIP |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 80V |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 300% |
| Forward Current | 10mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Lead Free | Lead Free |
| Max Collector Current | 50mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 80V |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TLP781(D4-GR,F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
