The Toshiba TLP781(D4-Y,F) is a PDIP packaged optocoupler with an isolation voltage of 5kV and a maximum operating temperature range of -25°C to 85°C. It can handle a maximum collector current of 50mA and a maximum power dissipation of 250mW. The device has an output voltage of 80V and an input current of up to 60mA.
Toshiba TLP781(D4-Y,F) technical specifications.
| Package/Case | PDIP |
| Input Current | 16mA |
| Isolation Voltage | 5kV |
| Max Collector Current | 50mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 250mW |
| Output Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TLP781(D4-Y,F) to view detailed technical specifications.
No datasheet is available for this part.