Toshiba TLP781(D4-Y-LF6,F) technical specifications.
| Package/Case | PDIP |
| Max Collector Current | 50mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 250mW |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TLP781(D4-Y-LF6,F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.