Toshiba TLP781F(D4-GB.F) technical specifications.
| Package/Case | DIP |
| Forward Current | 25mA |
| Input Current | 16mA |
| Isolation Voltage | 5kV |
| Lead Free | Lead Free |
| Number of Channels | 1 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TLP781F(D4-GB.F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
