The Toshiba TLP781F(D4-Y-LF7,F is a general purpose optocoupler with a collector emitter voltage of 80V and a forward current of 60mA. It is packaged in a PDIP package and is mounted through a hole. The device operates within a temperature range of -25°C to 85°C and has a power dissipation of 250mW. The optocoupler has a current transfer ratio of 150% and a reverse breakdown voltage of 5V.
Toshiba TLP781F(D4-Y-LF7,F technical specifications.
| Package/Case | PDIP |
| Collector Emitter Voltage (VCEO) | 80V |
| Current Transfer Ratio | 150% |
| Forward Current | 60mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Power Dissipation | 250mW |
| Reverse Breakdown Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TLP781F(D4-Y-LF7,F to view detailed technical specifications.
No datasheet is available for this part.