
Toshiba TLP781F(D4-Y.F) technical specifications.
| Package/Case | DIP |
| Input Current | 16mA |
| Isolation Voltage | 5kV |
| Max Collector Current | 50mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TLP781F(D4-Y.F) to view detailed technical specifications.
No datasheet is available for this part.