
General purpose optocoupler featuring a DC input and a single-channel transistor DC output. Offers 5kV isolation voltage and an 80V collector-emitter voltage. Maximum collector current is 50mA with a maximum forward current of 60mA. This through-hole mounted, 4-pin PDIP package component operates within a temperature range of -55°C to 110°C and has a current transfer ratio of 300%.
Toshiba TLP781F(GRF) technical specifications.
| Package/Case | PDIP |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 80V |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 300% |
| Forward Current | 60mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Lead Free | Lead Free |
| Max Collector Current | 50mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 80V |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TLP781F(GRF) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
