Uni-directional, single-channel optocoupler featuring 5000 V isolation voltage. Operates with a supply voltage range of 4.5 V to 5.5 V, with a typical operating voltage of 5 V. This 8-pin SO package component offers a maximum propagation delay of 3300 ns and operates across an extended temperature range from -40 °C to 105 °C.
Toshiba TLP7820(TP4,E technical specifications.
| Number of Channels per Chip | 1 |
| Direction Type | Uni-Directional |
| Max Operating Supply Voltage | 5.5V |
| Minimum Isolation Voltage | 5000V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Maximum Propagation Delay Time | 3300ns |
| Min Operating Supply Voltage | 4.5V |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 8 |
| Package/Case | SO |
| Package Family Name | SOP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Toshiba TLP7820(TP4,E to view detailed technical specifications.
No datasheet is available for this part.