Uni-color green standard LED emitter in a T-1 package, featuring a 562 nm peak wavelength and 45 mcd intensity. This 2-pin, through-hole component utilizes AlGaInP LED material and has a maximum forward current of 50 mA and a maximum forward voltage of 2.4 V. Operating temperature range is -40 °C to 100 °C, with a maximum power dissipation of 120 mW and a reverse voltage of 4 V. The circular lens measures 3.1x3.1x3.5 mm, and the package dimensions are 3.8 mm diameter and 4.8 mm height.
Toshiba TLPGE62T(TEE) technical specifications.
| Package/Case | T-1 |
| Pin Count | 2 |
| PCB | 2 |
| Package Height (mm) | 4.8 |
| Package Diameter (mm) | 3.8 |
| Package Weight (g) | 0.14 |
| Mounting | Through Hole |
| Type | Uni-Color |
| Category | Standard LED |
| Mounting Orientation | Top Mount |
| Color | Green |
| Intensity | 45mcd |
| LED Material | AlGaInP |
| Peak Wavelength | 562nm |
| High Brightness | No |
| Lens Shape Type | Circular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Lens Dimensions | 3.1x3.1x3.5mm |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 50mA |
| Maximum Forward Voltage | 2.4V |
| Maximum Power Dissipation | 120mW |
| Reverse Voltage | 4V |
| Cage Code | S0562 |
| EU RoHS | No |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Toshiba TLPGE62T(TEE) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.