Toshiba TLPN137(TP1,F) technical specifications.
| Direction | Unidirectional |
| Fall Time | 0.003us |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 85mW |
| Mount | Through Hole |
| Propagation Delay | 100ns |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TLPN137(TP1,F) to view detailed technical specifications.
No datasheet is available for this part.