Toshiba TLRAG297 technical specifications.
| Color | Green, Red |
| Height | 9.1mm |
| Length | 5mm |
| Lens Style | Circular, Diffused |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of LEDs | 2 |
| Reverse Voltage | 4V |
| RoHS Compliant | No |
| Width | 5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba TLRAG297 to view detailed technical specifications.
No datasheet is available for this part.