The Toshiba TLRE62T(NP,F) is a single-element T-1 LED with a maximum forward current of 50mA and a luminous intensity of 120mcd. It has a power dissipation of 120mW and can operate between -40°C and 100°C. The LED is mounted through a hole and has a package case type of T.
Toshiba TLRE62T(NP,F) technical specifications.
| Package/Case | T |
| Depth | 3.8mm |
| Forward Current | 50mA |
| Length | 3.8mm |
| Luminous Intensity | 120mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Power Dissipation | 120mW |
| Reverse Voltage | 4V |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TLRE62T(NP,F) to view detailed technical specifications.
No datasheet is available for this part.