Toshiba TLRF1060(T18) technical specifications.
| Color | Red |
| Forward Current | 20mA |
| Height | 1.3mm |
| Illumination Color | Red |
| Length | 2mm |
| Lens Style | Clear, Rectangular |
| Luminous Intensity | 100mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 75mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 100° |
| Wavelength | 644nm |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TLRF1060(T18) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.