Toshiba TLRH1100B(T11) technical specifications.
| Package/Case | PLCC |
| Color | Red |
| Forward Current | 20mA |
| Height | 1.9mm |
| Illumination Color | Red |
| Length | 3.5mm |
| Lens Style | Clear, Round |
| Luminous Intensity | 150mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 161mW |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Wavelength | 638nm |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TLRH1100B(T11) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.