Toshiba TLRH190P technical specifications.
| Package/Case | Radial |
| Color | Red |
| Forward Current | 20mA |
| Lead Length | 21mm |
| Lead Pitch | 2.54mm |
| Lens Style | Round |
| Luminous Intensity | 19cd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| RoHS Compliant | No |
| Viewing Angle | 4° |
| Wavelength | 644nm |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba TLRH190P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.