Uni-color red chip LED emitter in a 2-pin PLCC package. Features a peak wavelength of 644nm and an intensity of 350mcd. Surface mountable with J-lead configuration, this plastic leaded chip carrier offers a maximum forward current of 50mA and a maximum forward voltage of 2.5V. Operating temperature range is -40°C to 100°C.
Toshiba TLRM1060(T18) technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | LCC |
| Package/Case | PLCC |
| Package Description | Plastic Leaded Chip Carrier |
| Lead Shape | J-Lead |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 2 |
| Package Width (mm) | 1.4 |
| Seated Plane Height (mm) | 1.3 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | Red |
| Intensity | 350mcd |
| LED Material | AlGaInP |
| Peak Wavelength | 644nm |
| High Brightness | No |
| Lens Shape Type | Rectangular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 50mA |
| Maximum Forward Voltage | 2.5V |
| Maximum Power Dissipation | 125mW |
| Reverse Voltage | 4V |
| Cage Code | S0562 |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Toshiba TLRM1060(T18) to view detailed technical specifications.
No datasheet is available for this part.