Toshiba TLRPA1100(T11) technical specifications.
| Package/Case | SMD/SMT |
| Color | Red |
| Forward Current | 20mA |
| Luminous Intensity | 70mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 126mW |
| Mount | Surface Mount |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Viewing Angle | 120° |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba TLRPA1100(T11) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.