Toshiba TLS1233N technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Number of Circuits | 3 |
| Output Current | 28mA |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba TLS1233N to view detailed technical specifications.
No datasheet is available for this part.