Toshiba TLSH180P technical specifications.
| Color | Red |
| Height | 9.65mm |
| Length | 5.8mm |
| Lens Style | Circular, Diffused |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Power Dissipation | 125mW |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Reverse Voltage | 4V |
| RoHS Compliant | No |
| Width | 5.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba TLSH180P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.