
Uni-color red standard LED emitter, featuring a 636nm peak wavelength and 250mcd intensity. This through-hole mounted component utilizes AlGaInP LED material within a 5 mm T-1 3/4 plastic package. With a 2-pin configuration and 2.54mm pin pitch, it operates at a maximum forward current of 30mA and a maximum forward voltage of 2.4V. Suitable for top mount PCB applications, it offers a wide operating temperature range from -20°C to 75°C.
Toshiba TLSU114P(ADF) technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | T-1 3/4 |
| Package/Case | T-1 3/4 |
| Package Description | 5 mm Package |
| Lead Shape | Through Hole |
| Pin Count | 2 |
| PCB | 2 |
| Package Height (mm) | 8.65 |
| Seated Plane Height (mm) | 8.65 |
| Pin Pitch (mm) | 2.54 |
| Package Diameter (mm) | 5.8 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Type | Uni-Color |
| Category | Standard LED |
| Mounting Orientation | Top Mount |
| Color | Red |
| Intensity | 250mcd |
| LED Material | AlGaInP |
| Peak Wavelength | 636nm |
| High Brightness | Yes |
| Lens Appearance | Colored |
| Lens Shape Type | Circular |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 75°C |
| Lens Dimensions | 5x5x7.65mm |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 30mA |
| Maximum Forward Voltage | 2.4V |
| Maximum Power Dissipation | 72mW |
| Reverse Voltage | 4V |
| Cage Code | S0562 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Toshiba TLSU114P(ADF) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.