Toshiba TLSU156P(F) technical specifications.
| Package/Case | Radial |
| Color | Red |
| Forward Current | 20mA |
| Lead Length | 21mm |
| Lead Pitch | 2.54mm |
| Lens Style | Round |
| Luminous Intensity | 900mcd |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 72mW |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Viewing Angle | 20° |
| Wavelength | 636nm |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TLSU156P(F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.