Toshiba TLWA1100(T11) technical specifications.
| Depth | 2.9mm |
| Forward Current | 30mA |
| Length | 3.2mm |
| Luminous Intensity | 100mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 126mW |
| Reverse Voltage | 750mV |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba TLWA1100(T11) to view detailed technical specifications.
No datasheet is available for this part.