The TMP86FH47AUG(EL,Z) is a surface mount microcontroller from Toshiba, operating over a temperature range of -40°C to 85°C. It features a 16MHz frequency and supports UART interface. The device has 16KB of FLASH memory and 512B of RAM. It can operate from a supply voltage of 4.5V to 5.5V.
Toshiba TMP86FH47AUG(EL,Z) technical specifications.
| Package/Case | LQFP |
| Frequency | 16MHz |
| Interface | UART |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | FLASH |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| RAM Size | 512B |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TMP86FH47AUG(EL,Z) to view detailed technical specifications.
No datasheet is available for this part.