
The TMP86FH47AUG(JZ) is an 8-bit microcontroller from Toshiba, featuring 16KB of FLASH memory and 512B of RAM. It operates at a maximum frequency of 16MHz and supports the UART interface. The device is packaged in a LQFP package and is suitable for surface mount applications. It can withstand operating temperatures between -40°C and 85°C and has a maximum power dissipation of 250mW. The microcontroller requires a supply voltage between 4.5V and 5.5V.
Toshiba TMP86FH47AUG(JZ) technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 8b |
| Frequency | 16MHz |
| Interface | UART |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Programmable I/O | 35 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RAM Size | 512B |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TMP86FH47AUG(JZ) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
