Toshiba TMP87CM21CDFG(ZO) technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 8b |
| Max Frequency | 8MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | ROM, |
| Min Operating Temperature | -30°C |
| Min Supply Voltage | 4.5V |
| Number of Programmable I/O | 52 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Toshiba TMP87CM21CDFG(ZO) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.