Toshiba TMP87CM40ANG-5PN3(Z) technical specifications.
| Package/Case | SDIP |
| Frequency | 8MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 32KB |
| Memory Type | ROM, |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 5V |
| RAM Size | 1KB |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TMP87CM40ANG-5PN3(Z) to view detailed technical specifications.
No datasheet is available for this part.