Toshiba TMP87P808M(Z) technical specifications.
| Package/Case | SOP |
| Frequency | 4.2MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 8KB |
| Memory Type | EPROM |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Timers/Counters | 2 |
| RAM Size | 256B |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba TMP87P808M(Z) to view detailed technical specifications.
No datasheet is available for this part.