Toshiba TMP87PM29UG(BJZ) technical specifications.
| Package/Case | SDIP |
| Data Bus Width | 8b |
| Interface | UART |
| Max Frequency | 8MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Power Dissipation | 350mW |
| Memory Size | 32KB |
| Memory Type | EPROM, |
| Number of Programmable I/O | 44 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 1KB |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TMP87PM29UG(BJZ) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.