Toshiba TMP91FY22FG technical specifications.
| Package/Case | BQFP |
| Interface | IrDA, UART, USART, EBI/EMI |
| Max Operating Temperature | 70°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of I/Os | 81 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | DMA |
| Series | TLCS-900/L1 |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TMP91FY22FG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
