The TMP93CS41DFG(JZ) is a 20MHz UART microcontroller with a package type of LQFP and surface mount. It operates within a temperature range of -40°C to 85°C and has a supply voltage range of 2.7V to 5.5V. This device features 2KB of RAM and 4 timers/counters. It is available in tape and reel packaging.
Toshiba TMP93CS41DFG(JZ) technical specifications.
| Package/Case | LQFP |
| Frequency | 20MHz |
| Interface | UART |
| Max Operating Temperature | 85°C |
| Memory Type | ROMless |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Timers/Counters | 4 |
| Packaging | Tape and Reel |
| RAM Size | 2KB |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TMP93CS41DFG(JZ) to view detailed technical specifications.
No datasheet is available for this part.