The TMP93CS45FG(JZ) is a surface mount LQFP packaged I2C UART bridge IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates on a supply voltage of 5V, with a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The device features six timers/counters and 2KB of RAM. It is available in a tape and reel packaging and has a frequency of 20MHz.
Toshiba TMP93CS45FG(JZ) technical specifications.
| Package/Case | LQFP |
| Frequency | 20MHz |
| Interface | I2C, UART |
| Max Operating Temperature | 85°C |
| Memory Type | ROMless |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Timers/Counters | 6 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| RAM Size | 2KB |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TMP93CS45FG(JZ) to view detailed technical specifications.
No datasheet is available for this part.