Toshiba TMP93PW32F(Z) technical specifications.
| Package/Case | QFP |
| Data Bus Width | 16b |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 350mW |
| Memory Size | 128KB |
| Memory Type | EPROM, |
| Number of Timers/Counters | 6 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 4KB |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TMP93PW32F(Z) to view detailed technical specifications.
No datasheet is available for this part.