The TMP95C061BF(Z) is a 16-bit UART interface IC from Toshiba, featuring a maximum operating frequency of 25MHz and a QFP package. It operates within a temperature range of -20°C to 70°C and is designed for surface mount applications. The device has 56 programmable I/Os and 6 timers/counters, with a maximum power dissipation of 600mW and a supply voltage range of 4.5V to 5.5V.
Toshiba TMP95C061BF(Z) technical specifications.
| Package/Case | QFP |
| Data Bus Width | 16b |
| Frequency | 25MHz |
| Interface | UART |
| Max Frequency | 25MHz |
| Max Operating Temperature | 70°C |
| Memory Type | ROMless, |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 600mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 56 |
| Number of Programmable I/O | 56 |
| Number of Timers/Counters | 6 |
| Operating Supply Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Series | TLCS- 900 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Toshiba TMP95C061BF(Z) to view detailed technical specifications.
No datasheet is available for this part.