The TMPM366FDFG is a 32-bit ARM microcontroller with a core frequency of 48MHz. It features 512KB of FLASH memory and 64KB of RAM. The device operates within a temperature range of -40°C to 85°C and is supplied with a voltage of 3.3V. It supports various interfaces including I2C, SPI, USB, UART, SSP, USART, and EBI/EMI. The microcontroller has 74 programmable I/Os and 12 ADC channels. It is available in a LQFP package and is RoHS compliant.
Toshiba TMPM366FDFG technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 48MHz |
| Interface | I2C, SPI, USB, UART, SSP, USART, EBI/EMI |
| Max Frequency | 48MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of ADC Channels | 12 |
| Number of I/Os | 74 |
| Number of Programmable I/O | 74 |
| Number of Timers/Counters | 10 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | External |
| Package Quantity | 10 |
| Packaging | Tray |
| Peripherals | WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 64KB |
| RoHS Compliant | Yes |
| Series | TX03 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TMPM366FDFG to view detailed technical specifications.
No datasheet is available for this part.