Toshiba TMPM370FYFG(EY) technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Height | 1.4mm |
| Length | 14mm |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of ADC Channels | 22 |
| Number of PWM Channels | 2 |
| Number of Timers/Counters | 1 |
| Number of UART Channels | 4 |
| Operating Supply Voltage | 5.5V |
| RAM Size | 10KB |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TMPM370FYFG(EY) to view detailed technical specifications.
No datasheet is available for this part.