Toshiba TMPN3120FE5MG(I) technical specifications.
| Package/Case | SOIC |
| Data Rate | 2.5Mbps |
| Interface | Serial, Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Current | 34mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 400 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | Neuron® |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba TMPN3120FE5MG(I) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.