The TMPZ84C015BFG-8(ZC is a surface mount IC with a maximum operating temperature of 70°C and a minimum operating temperature of -40°C. It operates at a frequency of 10MHz and has a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The IC is packaged in a PQFP package and is available on tape and reel for surface mount applications.
Toshiba TMPZ84C015BFG-8(ZC technical specifications.
| Package/Case | PQFP |
| Frequency | 10MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba TMPZ84C015BFG-8(ZC to view detailed technical specifications.
No datasheet is available for this part.