Toshiba TOCP155K technical specifications.
| Package/Case | Module |
| Color | Black |
| Mode | Multimode |
| Mount | Cable |
| Orientation | Straight |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TOCP155K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.