TRANSCEIVER OPTICAL FOR SMI CONN
Checking distributor stock and pricing after the page loads.
| Data Rate | 250Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 50mA |
| Mount | Through Hole |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 15 |
| Packaging | Bulk |
| Series | Toslink™ |
| Wavelength | 650nm |
| RoHS | Compliant |