Toshiba TORX1400(F) technical specifications.
| Data Rate | 125Mbps |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Operating Supply Current | 55mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | Toslink™ |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba TORX1400(F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.