Toshiba TORX142L technical specifications.
| Data Rate | 25Mbps |
| Lead Free | Lead Free |
| Operating Supply Current | 15mA |
| Package Quantity | 25 |
| Series | Toslink™ |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TORX142L to view detailed technical specifications.
No datasheet is available for this part.