Toshiba TORX147(F,T) technical specifications.
| Package/Case | Module |
| Data Rate | 15Mbps |
| Lead Free | Lead Free |
| Length | 13.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Snap in |
| Operating Supply Current | 15mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | Toslink™ |
| Thickness | 19.5mm |
| Width | 11.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba TORX147(F,T) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.