Toshiba TORX147PL(25M,F,T) technical specifications.
| Data Rate | 15Mbps |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 2mA |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 3V |
| Package Quantity | 1200 |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TORX147PL(25M,F,T) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
