Toshiba TORX147PL(F,T) technical specifications.
| Package/Case | Module |
| Data Rate | 15Mbps |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Supply Current | 15mA |
| Operating Supply Voltage | 3V |
| Package Quantity | 1200 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | Toslink™ |
| Wavelength | 1000um |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TORX147PL(F,T) to view detailed technical specifications.
No datasheet is available for this part.