Toshiba TORX177PL technical specifications.
| Data Rate | 15Mbps |
| High Level Output Current | 5mA |
| Low Level Output Current | -1mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Operating Supply Voltage | 5V |
| Pulse Width Distortion (PWD) | 15ns |
| Wavelength | 650nm |
| Width | 9.7mm |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TORX177PL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
