Toshiba TORX186(NUM) technical specifications.
| Pin Count | 6 |
| PCB | 6 |
| Type | RX |
| Maximum Data Rate | 8Mbps |
| Max Operating Supply Voltage | 5.25V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Min Operating Supply Voltage | 4.75V |
| Typical Operating Supply Voltage | 5V |
| Cage Code | S0562 |
| HTS Code | 8517620090 |
| Schedule B | 8517620050 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba TORX186(NUM) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.